HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEG128W1MAA

DigiKey Part Number
568-14935-ND
Manufacturer
Manufacturer Product Number
S912XEG128W1MAA
Description
IC MCU 16BIT 128KB FLASH 80QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,184.28000₹2,184.28
10₹1,749.19400₹17,491.94
24₹1,644.84958₹39,476.39
80₹1,537.40588₹1,22,992.47
420₹1,437.96648₹6,03,945.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.