Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S912XEQ384F1MAG | |
|---|---|
DigiKey Part Number | S912XEQ384F1MAG-ND |
Manufacturer | |
Manufacturer Product Number | S912XEQ384F1MAG |
Description | IC MCU 16BIT 384KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12X | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 119 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹2,048.37737 | ₹6,14,513.21 |


