
88W8801-B0-NMDC/AZ | |
|---|---|
DigiKey Part Number | 568-88W8801-B0-NMDC/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88W8801-B0-NMDC/AZ |
Description | IC RF TXRX WIFI 48HVQFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only WiFi 802.11n/g/b 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 72.2Mbps | |
Power - Output | 26dBm | |
Sensitivity | -98dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, SDIO, UART, USB | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 68mA ~ 82mA | |
Current - Transmitting | 285mA ~ 359mA | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹388.57863 | ₹7,77,157.26 |