
S912ZVMBA4F0VLFR | |
|---|---|
DigiKey Part Number | S912ZVMBA4F0VLFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912ZVMBA4F0VLFR |
Description | IC MCU 16BIT 48KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.5V ~ 40V |
DigiKey Programmable Not Verified | Data Converters A/D 5x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity LINbus, SCI, SPI | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹467.04171 | ₹9,34,083.42 |