
S912ZVML31F1WKF | |
|---|---|
DigiKey Part Number | S912ZVML31F1WKF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVML31F1WKF |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 40MHz 32KB (32K x 8) FLASH 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVML31F1WKF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 40MHz | |
Connectivity | LINbus, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Package / Case | 48-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹861.04000 | ₹861.04 |
| 10 | ₹668.79600 | ₹6,687.96 |
| 25 | ₹620.73040 | ₹15,518.26 |
| 100 | ₹567.95000 | ₹56,795.00 |
| 250 | ₹542.78608 | ₹1,35,696.52 |
| 500 | ₹527.61914 | ₹2,63,809.57 |
| 1,250 | ₹511.60605 | ₹6,39,507.56 |
