S12Z S12 MagniV Microcontroller IC 16-Bit 40MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912ZVML31F1WKH

DigiKey Part Number
S912ZVML31F1WKH-ND
Manufacturer
Manufacturer Product Number
S912ZVML31F1WKH
Description
IC MCU 16BIT 32KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 40MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S912ZVML31F1WKH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S12Z
Core Size
16-Bit
Speed
40MHz
Connectivity
LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HLQFP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹793.01000₹793.01
10₹614.09600₹6,140.96
25₹569.44120₹14,236.03
100₹520.36930₹52,036.93
250₹496.96840₹1,24,242.10
800₹474.75005₹3,79,800.04
1,600₹464.57939₹7,43,327.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.