S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08SG32E1VTLR

DigiKey Part Number
568-15105-2-ND - Tape & Reel (TR)
568-15105-1-ND - Cut Tape (CT)
568-15105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9S08SG32E1VTLR
Description
IC MCU 8BIT 32KB FLASH 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
S08
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
28-TSSOP
Connectivity
I2C, LINbus, SCI, SPI
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹446.36000₹446.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹308.53885₹7,71,347.13
Manufacturers Standard Package