
S9S12GA128F0MLFR | |
|---|---|
DigiKey Part Number | 568-15059-2-ND - Tape & Reel (TR) 568-15059-1-ND - Cut Tape (CT) 568-15059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S12GA128F0MLFR |
Description | IC MCU 16BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹838.67000 | ₹838.67 |
| 10 | ₹650.81100 | ₹6,508.11 |
| 25 | ₹603.92000 | ₹15,098.00 |
| 100 | ₹552.34140 | ₹55,234.14 |
| 250 | ₹530.37744 | ₹1,32,594.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹490.69977 | ₹9,81,399.54 |