
S9S12P128J0VFTR | |
|---|---|
DigiKey Part Number | 568-15073-2-ND - Tape & Reel (TR) 568-15073-1-ND - Cut Tape (CT) 568-15073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S12P128J0VFTR |
Description | IC MCU 16BIT 128KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹840.54000 | ₹840.54 |
| 10 | ₹652.48800 | ₹6,524.88 |
| 25 | ₹605.44800 | ₹15,136.20 |
| 100 | ₹553.76710 | ₹55,376.71 |
| 250 | ₹531.80132 | ₹1,32,950.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹491.99087 | ₹9,83,981.74 |

