
S9S12P64J0CFT | |
|---|---|
DigiKey Part Number | 568-14128-ND |
Manufacturer | |
Manufacturer Product Number | S9S12P64J0CFT |
Description | IC MCU 16BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹711.01000 | ₹711.01 |
| 10 | ₹548.86600 | ₹5,488.66 |
| 25 | ₹508.27360 | ₹12,706.84 |
| 100 | ₹463.66560 | ₹46,366.56 |
| 250 | ₹442.40984 | ₹1,10,602.46 |
| 500 | ₹429.59678 | ₹2,14,798.39 |
| 1,300 | ₹415.56655 | ₹5,40,236.52 |

