
S9S12P64J0MFT | |
|---|---|
DigiKey Part Number | 568-14930-ND |
Manufacturer | |
Manufacturer Product Number | S9S12P64J0MFT |
Description | IC MCU 16BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12P64J0MFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-TFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹775.31000 | ₹775.31 |
| 10 | ₹599.93100 | ₹5,999.31 |
| 25 | ₹556.17120 | ₹13,904.28 |
| 100 | ₹508.06870 | ₹50,806.87 |
| 250 | ₹485.13376 | ₹1,21,283.44 |
| 500 | ₹471.30870 | ₹2,35,654.35 |
| 1,300 | ₹456.16984 | ₹5,93,020.79 |

