
S9S12ZVL32F0MLCR | |
|---|---|
DigiKey Part Number | 568-S9S12ZVL32F0MLCRTR-ND - Tape & Reel (TR) 568-S9S12ZVL32F0MLCRCT-ND - Cut Tape (CT) 568-S9S12ZVL32F0MLCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9S12ZVL32F0MLCR |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12ZVL32F0MLCR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 5.5V ~ 18V |
DigiKey Programmable Not Verified | Data Converters A/D 6x10b |
Core Processor S12Z | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 19 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹516.02000 | ₹516.02 |
| 10 | ₹393.91800 | ₹3,939.18 |
| 25 | ₹363.37200 | ₹9,084.30 |
| 100 | ₹329.79260 | ₹32,979.26 |
| 250 | ₹313.77320 | ₹78,443.30 |
| 500 | ₹312.62584 | ₹1,56,312.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹231.13413 | ₹4,62,268.26 |
| 4,000 | ₹226.64821 | ₹9,06,592.84 |