
SA5211D/01,118 | |
|---|---|
DigiKey Part Number | SA5211D/01,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA5211D/01,118 |
Description | IC TRANSIMPEDANCE 1 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Differential 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 180 MHz | |
Current - Supply | 26mA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |