Similar

SAF1562HL/N2,557 | |
|---|---|
DigiKey Part Number | SAF1562HL/N2,557-ND |
Manufacturer | |
Manufacturer Product Number | SAF1562HL/N2,557 |
Description | IC USB HOST CTRL HP 100-LQFP |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 PCI Interface 100-LQFP (14x14) |
Category | Interface PCI |
Manufacturer NXP USA Inc. | Standards USB 2.0 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol USB | Supplier Device Package 100-LQFP (14x14) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI7C9X440SLBFDE | Diodes Incorporated | 828 | PI7C9X440SLBFDE-ND | ₹1,169.48000 | Similar |
