Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SC16C654BIB64,157 | |
|---|---|
DigiKey Part Number | SC16C654BIB64,157-ND |
Manufacturer | |
Manufacturer Product Number | SC16C654BIB64,157 |
Description | IC QUAD UART 64BYTE 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.5V, 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
