MFR Recommended

SC18IS602BIPW/S8HP | |
|---|---|
DigiKey Part Number | 568-13691-2-ND - Tape & Reel (TR) 568-13691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC18IS602BIPW/S8HP |
Description | IC BRIDGE SPI/I2C 16TSSOP |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IS602BIPW/S8HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 11mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |






