
SDIO101AIHRZ | |
|---|---|
DigiKey Part Number | 568-10960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDIO101AIHRZ |
Description | IC FLASH MEMORY CTRLR 60HXQFN |
Customer Reference | |
Detailed Description | Host Controller Parallel Interface 60-HXQFNU (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | - | |
Function | Host Controller | |
Interface | Parallel | |
Standards | - | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 60-XFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 60-HXQFNU (5x5) | |
Base Product Number |