Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE97BTP,547

DigiKey Part Number
568-5055-2-ND - Tape & Reel (TR)
568-5055-1-ND - Cut Tape (CT)
568-5055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE97BTP,547
Description
IC TEMP SENSOR DIMM 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
SE97BTP,547 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type
Internal
Sensing Temperature
-40°C ~ 125°C
Accuracy
±3°C(Max)
Topology
ADC (Sigma Delta), Comparator, Register Bank
Output Type
I2C/SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,384
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
5₹112.01000₹560.05
10₹106.60500₹1,066.05
25₹100.00720₹2,500.18
50₹95.53420₹4,776.71
100₹91.44340₹9,144.34
500₹83.20950₹41,604.75
1,000₹80.14741₹80,147.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹74.76662₹2,99,066.48
8,000₹72.40576₹5,79,246.08
12,000₹71.11653₹8,53,398.36
Manufacturers Standard Package