Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI2302DS,215 | |
|---|---|
DigiKey Part Number | 568-5956-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2302DS,215 |
Description | MOSFET N-CH 20V 2.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Tc) 830mW (Tc) Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | SI2302DS,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 650mV @ 1mA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Package / Case | ||
Base Product Number |








