e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP5746BFK1AVKU2R

DigiKey Part Number
SP5746BFK1AVKU2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP5746BFK1AVKU2R
Description
IC MCU 32BIT 3MB FLASH 176LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit 120MHz 3MB (3M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
SP5746BFK1AVKU2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Peripherals
DMA, I2S, POR, WDT
Number of I/O
129
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Data Converters
A/D 36x10b, 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,716.52526₹8,58,262.63
Manufacturers Standard Package