e200z0, e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz 1MB (1M x 8) FLASH 208-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5516EAVMG80

DigiKey Part Number
568-14874-ND
Manufacturer
Manufacturer Product Number
SPC5516EAVMG80
Description
IC MCU 32BIT 1MB FLASH 208MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z0, e200z1 MPC55xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz 1MB (1M x 8) FLASH 208-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z0, e200z1
Core Size
32-Bit Dual-Core
Speed
80MHz
Connectivity
CANbus, EBI/EMI, I2C, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
144
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.25V
Data Converters
A/D 40x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
208-BGA (17x17)
Package / Case
208-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹4,246.49000₹4,246.49
10₹3,471.64400₹34,716.44
25₹3,278.06000₹81,951.50
100₹3,065.36280₹3,06,536.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.