
SSL3401HN/1Y | |
|---|---|
DigiKey Part Number | SSL3401HN/1Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL3401HN/1Y |
Description | IC LED DRIVER OFFL 32HVQFN |
Customer Reference | |
Detailed Description | LED Driver IC Output AC DC Offline Switcher Dimming 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | - | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 12.5kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |
