
TWR-K65F180M | |
|---|---|
DigiKey Part Number | 568-13332-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K65F180M |
Description | TOWER SYSTEM K26/K65/K66 EVAL BD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K26, K65, K66 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K26, K65, K66 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,284.04000 | ₹26,284.04 |



