Direct

TDA3629T/YM,118 | |
|---|---|
DigiKey Part Number | TDA3629T/YM,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA3629T/YM,118 |
Description | IC LIGHT POSITION CTRLR 16-SOIC |
Customer Reference | |
Detailed Description | PMIC 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Current - Supply | 6mA | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
