Amplifier IC 1-Channel (Mono) Class AB 9-SIL MPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7056B/N1,112

DigiKey Part Number
568-1142-5-ND
Manufacturer
Manufacturer Product Number
TDA7056B/N1,112
Description
IC AMP CLASS AB MONO 5.5W 9SIL
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-SIL MPF
Datasheet
 Datasheet
EDA/CAD Models
TDA7056B/N1,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
NXP USA Inc.
Features
Depop, Mute, Short-Circuit and Thermal Protection, Volume Control
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
9-SIL MPF
Output Type
1-Channel (Mono)
Package / Case
9-SIP Exposed Tab
Max Output Power x Channels @ Load
5.5W x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.