
TDA8947J/N3,112 | |
|---|---|
DigiKey Part Number | 568-3458-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA8947J/N3,112 |
Description | IC AMP CLASS AB QUAD 29W DBS17P |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS17P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 29W x 2 @ 8Ohm; 14W x 4 @ 4Ohm | |
Voltage - Supply | 9V ~ 26V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | DBS17P | |
Package / Case | 17-SIP Formed Leads | |
Base Product Number |