
TDF8530TH/N2,118 | |
|---|---|
DigiKey Part Number | 568-TDF8530TH/N2,118TR-ND - Tape & Reel (TR) 568-14146-1-ND - Cut Tape (CT) 568-TDF8530TH/N2,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDF8530TH/N2,118 |
Description | IC AMP CLASS D QUAD 100W 44HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 44-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 100W x 4 @ 2Ohm | |
Voltage - Supply | 6V ~ 24V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 44-HSOP | |
Package / Case | 44-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,898.90000 | ₹3,898.90 |
| 10 | ₹3,179.32000 | ₹31,793.20 |
| 25 | ₹2,999.54560 | ₹74,988.64 |
| 100 | ₹2,851.49160 | ₹2,85,149.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹1,607.83870 | ₹8,03,919.35 |