Amplifier IC 4-Channel (Quad) Class AB DBS27P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8546JV/N2ZU

DigiKey Part Number
TDF8546JV/N2ZU-ND
Manufacturer
Manufacturer Product Number
TDF8546JV/N2ZU
Description
IC AMP CLASS AB QUAD 64W DBS27P
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB DBS27P
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Max Output Power x Channels @ Load
64W x 4 @ 2Ohm, 45W x 4 @ 4Ohm, 40W x 4 @ 4Ohm
Manufacturer
NXP USA Inc.
Voltage - Supply
6V ~ 18V
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Supplier Device Package
DBS27P
Type
Class AB
Package / Case
27-SIP, Formed Leads
Output Type
4-Channel (Quad)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/12/2026
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹2,849.63000₹2,849.63
10₹2,304.76900₹23,047.69
25₹2,168.66200₹54,216.55
100₹2,152.59660₹2,15,259.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.