


TEA1620P/N1,112 | |
---|---|
DigiKey Part Number | 568-2441-5-ND |
Manufacturer | |
Manufacturer Product Number | TEA1620P/N1,112 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 10kHz ~ 200kHz 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 40V | |
Duty Cycle | 75% | |
Frequency - Switching | 10kHz ~ 200kHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |