Image for TEA1833DB1361UL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1833DB1361UL

DigiKey Part Number
TEA1833DB1361UL-ND
Manufacturer
Manufacturer Product Number
TEA1833DB1361UL
Description
EVAL BOARD FOR TEA1833
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TEA1833 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Non-Isolated Output
Power - Output
45W
Voltage - Output
19.5V
Current - Output
-
Voltage - Input
90 ~ 264 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
TEA1833
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹49,316.83000₹49,316.83
10₹43,018.75800₹4,30,187.58
Manufacturers Standard Package