
TEA6321T/V1,518 | |
|---|---|
DigiKey Part Number | TEA6321T/V1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA6321T/V1,518 |
Description | IC VOLUME CONTROL 32SO |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 32-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 7.5V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 110dB, 20dB | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SO | |
Base Product Number |