
TEF6721HL/V1,557 | |
|---|---|
DigiKey Part Number | TEF6721HL/V1,557-ND |
Manufacturer | |
Manufacturer Product Number | TEF6721HL/V1,557 |
Description | RF RECEIVER AM/FM/WB 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, WB PCB, Surface Mount 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer NXP USA Inc. | Voltage - Supply 5V, 8.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, WB | Package / Case 64-LQFP |
Applications AM/FM Radio Receiver | Supplier Device Package 64-LQFP (10x10) |
Data Interface PCB, Surface Mount | Base Product Number |