1/1 Transceiver Half LINbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1028T/3V3/20/DZ

DigiKey Part Number
568-TJA1028T/3V3/20/DZTR-ND - Tape & Reel (TR)
568-TJA1028T/3V3/20/DZCT-ND - Cut Tape (CT)
568-TJA1028T/3V3/20/DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1028T/3V3/20/DZ
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,284
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹134.19000₹134.19
10₹97.93800₹979.38
25₹88.75040₹2,218.76
100₹78.71420₹7,871.42
250₹73.91512₹18,478.78
500₹71.02636₹35,513.18
1,000₹70.11781₹70,117.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹67.41970₹1,68,549.25
5,000₹65.87672₹3,29,383.60
7,500₹65.10409₹4,88,280.67
12,500₹64.24794₹8,03,099.25
Manufacturers Standard Package