TJA1040T/VM,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 57,821
Unit Price: ₹405.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,919
Unit Price: ₹932.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,617
Unit Price: ₹600.00000
Datasheet

Similar


Texas Instruments
In Stock: 15,425
Unit Price: ₹353.00000
Datasheet

Similar


Texas Instruments
In Stock: 10,282
Unit Price: ₹343.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,157
Unit Price: ₹443.00000
Datasheet

Similar


Texas Instruments
In Stock: 32,651
Unit Price: ₹362.00000
Datasheet

Similar


Texas Instruments
In Stock: 266
Unit Price: ₹602.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹521.00000
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: ₹519.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,508
Unit Price: ₹32,956.00000
Datasheet

Similar


Texas Instruments
In Stock: 1,937
Unit Price: ₹727.00000
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1040T/VM,118

DigiKey Part Number
568-4819-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1040T/VM,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types