1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1054AT,518

DigiKey Part Number
568-1152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1054AT,518
Description
IC TRANSCEIVER HALF 1/1 14SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1054AT,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types