
TJA1055T/3/1J | |
|---|---|
DigiKey Part Number | 568-13279-2-ND - Tape & Reel (TR) 568-13279-1-ND - Cut Tape (CT) 568-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1055T/3/1J |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 10 | ₹204.45000 | ₹2,044.50 |
| 25 | ₹187.11760 | ₹4,677.94 |
| 100 | ₹168.06100 | ₹16,806.10 |
| 250 | ₹158.98648 | ₹39,746.62 |
| 500 | ₹155.94864 | ₹77,974.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹147.05794 | ₹3,67,644.85 |
| 5,000 | ₹144.13787 | ₹7,20,689.35 |







