1/1 Transceiver Full LIN 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1128ATK/0Z

DigiKey Part Number
568-14775-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJA1128ATK/0Z
Description
IC TRANSCEIVER FULL 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-HVSON (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
20kBd
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹103.83250₹6,22,995.00
Manufacturers Standard Package