
TJA1152BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1152BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1152BT/0ZCT-ND - Cut Tape (CT) 568-TJA1152BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1152BT/0Z |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹264.92800 | ₹2,649.28 |
| 25 | ₹243.32720 | ₹6,083.18 |
| 100 | ₹219.49960 | ₹21,949.96 |
| 250 | ₹208.14772 | ₹52,036.93 |
| 500 | ₹206.37718 | ₹1,03,188.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹193.41127 | ₹4,83,528.17 |
