CCFL Controller Controller 40.5kHz ~ 100kHz No 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2070TD-T

DigiKey Part Number
568-3328-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UBA2070TD-T
Description
IC CCFL CNTRL 100KHZ 16SO
Customer Reference
Detailed Description
CCFL Controller Controller 40.5kHz ~ 100kHz No 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CCFL Controller
Frequency
40.5kHz ~ 100kHz
Voltage - Supply
12.4V ~ 13.6V
Current - Supply
1.5 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-25°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.