CFL/TL Controller Controller 41.21kHz ~ 44.59kHz No 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBA2021T/N2,518

DigiKey Part Number
568-4929-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UBA2021T/N2,518
Description
IC CFL/TL CNTRL 44.59KHZ 14SO
Customer Reference
Detailed Description
CFL/TL Controller Controller 41.21kHz ~ 44.59kHz No 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1 mA
Manufacturer
NXP USA Inc.
Dimming
No
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
CFL/TL Controller
Package / Case
14-SOIC (0.154", 3.90mm Width)
Frequency
41.21kHz ~ 44.59kHz
Supplier Device Package
14-SO
Voltage - Supply
10.15V ~ 11.95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types