
UBA2070TD-T | |
|---|---|
DigiKey Part Number | 568-3328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UBA2070TD-T |
Description | IC CCFL CNTRL 100KHZ 16SO |
Customer Reference | |
Detailed Description | CCFL Controller Controller 40.5kHz ~ 100kHz No 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | CCFL Controller | |
Frequency | 40.5kHz ~ 100kHz | |
Voltage - Supply | 12.4V ~ 13.6V | |
Current - Supply | 1.5 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | -25°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |