
42300-4-BR | |
|---|---|
DigiKey Part Number | 1844-42300-4-BR-ND |
Manufacturer | |
Manufacturer Product Number | 42300-4-BR |
Description | O.C. WHITE 6 GREEN-LITE LED MAGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 4 Diopter (2x), 6.00" (152.40mm) Diameter | |
Bulb | LED | |
Arm | 43.00" (1092.2mm) | |
Color | Red | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,295.39000 | ₹49,295.39 |