
72400-B | |
|---|---|
DigiKey Part Number | 1844-1019-ND |
Manufacturer | |
Manufacturer Product Number | 72400-B |
Description | LAMP MAGNIFIER 3 DIOPTER CLAMP |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 7.50" L x 6.25" W (190.50mm x 158.75mm) Fluorescent |
Datasheet | Datasheet |
Category | Lens Style/Size 3 Diopter (1.75x), 7.50" L x 6.25" W (190.50mm x 158.75mm) |
Manufacturer O.C. White Co. | Bulb Fluorescent |
Series | Arm 43.00" (1092.2mm) |
Packaging Bulk | Color Black |
Part Status Obsolete | Mounting Type Edge Clamp |
Lamp/Magnifier Type Lamp, Magnifier | Base Product Number |
Voltage 120V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82400-4-B | O.C. White Co. | 89 | 1844-1062-ND | ₹63,273.29000 | MFR Recommended |
