
14305-4K | |
|---|---|
DigiKey Part Number | 1844-14305-4K-ND |
Manufacturer | |
Manufacturer Product Number | 14305-4K |
Description | 4K Ultra-Cam II Hybrid HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 Rolling CMOS USB 2.0, USB 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 3840 x 2160 | |
Frames per Second | 30.0 | |
Shutter | Rolling | |
Lens Mount | C | |
Sensor | IMX485LQJ-C | |
Type | CMOS | |
Interface | USB 2.0, USB 3.0 | |
Pixel Size | 2.9µm x 2.9µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 4.161" L x 3.071" W (105.70mm x 78.00mm) | |
Height (Max) | 2.787" (70.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,77,723.41000 | ₹1,77,723.41 |
