
51900-B | |
|---|---|
DigiKey Part Number | 1844-1065-ND |
Manufacturer | |
Manufacturer Product Number | 51900-B |
Description | MICROPHONE ARM 29"H 12"V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Arm, Microphone 29.0" (736.6mm) Horizontal, 12.0" (304.8mm) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Arm, Microphone | |
Arm Length | 29.0" (736.6mm) Horizontal, 12.0" (304.8mm) Vertical | |
Base Size | - | |
For Use With/Related Products | Microphones | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,339.59000 | ₹21,339.59 |
