

S11LAC-P08MFG0-4200 | |
|---|---|
DigiKey Part Number | S11LAC-P08MFG0-4200-ND |
Manufacturer | |
Manufacturer Product Number | S11LAC-P08MFG0-4200 |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11LAC-P08MFG0-4200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.118" ~ 0.165" (3.00mm ~ 4.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,417.83000 | ₹5,417.83 |
| 10 | ₹4,605.06600 | ₹46,050.66 |
| 25 | ₹4,316.82280 | ₹1,07,920.57 |
| 50 | ₹4,110.95640 | ₹2,05,547.82 |
| 100 | ₹3,914.96750 | ₹3,91,496.75 |
| 250 | ₹3,670.23496 | ₹9,17,558.74 |