

S21MC7-P14MCC0-657S | |
|---|---|
DigiKey Part Number | S21MC7-P14MCC0-657S-ND |
Manufacturer | |
Manufacturer Product Number | S21MC7-P14MCC0-657S |
Description | CONN PLUG MALE 14P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21MC7-P14MCC0-657S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | - | |
Cable Opening | 0.209" ~ 0.256" (5.30mm ~ 6.50mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,022.96000 | ₹3,022.96 |
| 10 | ₹2,569.11600 | ₹25,691.16 |
| 25 | ₹2,408.34600 | ₹60,208.65 |
| 50 | ₹2,293.42920 | ₹1,14,671.46 |
| 100 | ₹2,184.06280 | ₹2,18,406.28 |
| 250 | ₹2,047.48532 | ₹5,11,871.33 |