
23J12RE | |
|---|---|
DigiKey Part Number | 23J12RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J12RE |
Description | RES 12 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J12RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹289.81000 | ₹289.81 |
| 10 | ₹194.29300 | ₹1,942.93 |
| 25 | ₹168.29400 | ₹4,207.35 |
| 50 | ₹152.00500 | ₹7,600.25 |
| 100 | ₹138.15760 | ₹13,815.76 |
| 250 | ₹122.98688 | ₹30,746.72 |
| 500 | ₹113.49496 | ₹56,747.48 |
| 1,000 | ₹105.43157 | ₹1,05,431.57 |
| 5,000 | ₹91.08764 | ₹4,55,438.20 |