
23J15RE | |
|---|---|
DigiKey Part Number | 23J15RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J15RE |
Description | RES 15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J15RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹209.57500 | ₹2,095.75 |
| 25 | ₹181.71280 | ₹4,542.82 |
| 50 | ₹164.23100 | ₹8,211.55 |
| 100 | ₹149.38650 | ₹14,938.65 |
| 250 | ₹133.12180 | ₹33,280.45 |
| 500 | ₹122.94588 | ₹61,472.94 |
| 1,000 | ₹114.30195 | ₹1,14,301.95 |
| 5,000 | ₹110.79815 | ₹5,53,990.75 |