23J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23J50RE

DigiKey Part Number
23J50RE-ND
Manufacturer
Manufacturer Product Number
23J50RE
Description
RES 50 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
23J50RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹254.68000₹254.68
10₹170.29200₹1,702.92
25₹147.34400₹3,683.60
50₹132.98580₹6,649.29
100₹120.76630₹12,076.63
250₹107.37896₹26,844.74
500₹99.00544₹49,502.72
1,000₹91.89027₹91,890.27
5,000₹79.23417₹3,96,170.85
Manufacturers Standard Package